GCM18DRKS

Heilind Number:SULGCM18DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRKS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRKS

Detailed Description

The GCM18DRKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 female contacts with a pitch of 3.96mm (.156in), this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its full bellow contact type and termination method through hole guarantee optimal signal transmission. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. The straight orientation and side hole mount type make installation easy and efficient. Its compact design, with a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for high-reliability applications, the GCM18DRKS is a top choice for engineers seeking quality and performance in their designs.