GCM18DRMD

Heilind Number:SULGCM18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DRMD

Detailed Description

Introducing the GCM18DRMD, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector, featuring two rows and a pitch of 3.96mm, boasts robust construction with PA9T and Phosphor Bronze materials, ensuring durability and reliable connectivity. The contact plating of gold guarantees excellent signal transmission, while the termination method of wire wrap offers secure and efficient installation. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation, 36 positions, and loop bellow contact type make it versatile for various PCB interconnect needs. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating, it meets industry standards for RoHS compliance. Ideal for applications where high reliability is crucial, the GCM18DRMD is a top choice for engineers and designers in need of premium quality connectivity solutions.