| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM18DRMH |
GCM18DRMH
| Heilind Number: | SULGCM18DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DRMH |
| ECAD Model: |
Specifications
Detailed Description
The GCM18DRMH is a high-performance PA9T & Phosphor Bronze female connector designed for board-to-board and card edge applications. With a pitch of 3.96mm (.156 in) and two rows of 36 positions, this connector offers reliable connectivity in a compact form factor. Featuring gold-plated phosphor bronze contacts, it ensures excellent signal transmission with a maximum voltage rating of 950 VAC. The termination method using wire wrap and matte tin plating guarantees secure and durable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial environments. Its straight orientation and clearance hole mount type facilitate easy installation. Measuring just 15.49mm in height and 9.4mm in width, the GCM18DRMH is a space-efficient solution for demanding PCB applications.

