GCM18DRMI

Heilind Number:SULGCM18DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DRMI

Detailed Description

Introducing the GCM18DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 950 VAC, it meets the stringent requirements of industrial environments. The 2-row, 36-position design with a pitch of 3.96mm allows for secure and precise connections. The Threaded mount type and Wire Wrap termination method guarantee easy installation. Operating in temperatures ranging from -65 to 125°C, it excels in harsh conditions. With a connector height of 15.49mm and a compact width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the GCM18DRMI for your critical connectivity needs in aerospace, defense, and other hi-rel applications.