GCM18DRMS-S288

Heilind Number:SULGCM18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRMS-S288

Detailed Description

The GCM18DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a side hole mount type, making it easy to integrate into your PCB layout. The termination method is card extender, with gold-plated phosphor bronze contacts for excellent conductivity. With a pitch of 3.96mm (.156in) and 36 positions, it offers ample connectivity options. The connector is designed for durability, with an operating temperature range of -65 to 125°C. Its straddle orientation and loop bellow contact type further enhance its performance. The connector's compact design, with a height of .61in (15.49mm) and width of .37in (9.4mm), allows for space-saving installation. Matte tin termination plating ensures long-term reliability. The GCM18DRMS-S288 is ideal for applications requiring high reliability and performance in a compact form factor.