GCM18DRMS

Heilind Number:SULGCM18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRMS

Detailed Description

The GCM18DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, side hole mount type, and wire wrap termination method make it easy to install on PCBs. Its 36 positions, in a 2-row configuration with a 3.96mm pitch, provide ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent signal transfer. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its straight orientation, loop bellow contact type, and 14.22mm tail length further enhance its usability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The termination plating is matte tin, ensuring durability. This connector belongs to the high-quality GCM18DRMS series, offering top-notch performance and reliability for your connectivity needs.