GCM18DRMT-S288

Heilind Number:SULGCM18DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DRMT-S288

Detailed Description

The GCM18DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable conductivity and durability. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The connector, with a gender of female and two rows of 36 positions each, offers ample connectivity options. Its threaded mount type and card extender termination method guarantee secure attachment. Gold-plated phosphor bronze contacts and matte tin termination plating ensure optimal signal transmission and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector’s loop bellow contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The GCM18DRMT-S288 is a top choice for reliable and high-speed board-to-board connections in various industries.