GCM18DRMT

Heilind Number:SULGCM18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRMT

Detailed Description

Introducing the GCM18DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector offers robust connectivity. With a 3A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. The female gender, two rows, and threaded mount type provide secure installation. Utilizing wire wrap termination and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. With 36 positions and a loop bellow contact type, it facilitates efficient data transfer. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact design for space-constrained applications. The GCM18DRMT is the ideal choice for high-reliability interconnect solutions in aerospace, defense, and industrial electronics.