| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DRPH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 10.36 mm, .408 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCM18DRPH |
GCM18DRPH
| Heilind Number: | SULGCM18DRPH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DRPH |
| ECAD Model: |
Specifications
Detailed Description
The GCM18DRPH is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a contact material of PA9T and Phosphor Bronze, featuring gold plating, it ensures excellent conductivity and corrosion resistance. This connector offers two rows with 36 positions each, accommodating multiple connections with a pitch of 3.96mm (.156 in). Operating at a maximum voltage of 950 VAC and amperage of 5A, it meets stringent industry standards. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a temperature range of -65 to 125°C, it is suitable for a wide range of applications. The Matte Tin termination plating further enhances durability. Trust the GCM18DRPH for seamless and high-quality board-to-board connections.

