GCM18DRPI

Heilind Number:SULGCM18DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRPI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRPI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRPI

Detailed Description

The GCM18DRPI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a pitch of 3.96mm (.156 in) and 36 positions spread across 2 rows, it offers ample connectivity options. The gold-plated contacts and Thru Hole termination method guarantee excellent signal transmission. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. With a voltage rating of 950 VAC, it meets stringent safety standards. The straight orientation and threaded mount type make installation easy. With a connector height of 10.95mm (.431 in) and a connector width of 8.26mm (.325 in), it offers a compact yet robust solution for your connectivity needs. Terminated with Matte Tin, it ensures long-term durability. Whether in aerospace, defense, or industrial applications, the GCM18DRPI is the reliable choice for high-reliability connections.