GCM18DRPN

Heilind Number:SULGCM18DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRPN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRPN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRPN

Detailed Description

Introducing the GCM18DRPN, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board connectivity. With a compact pitch of 3.96mm (.156in) and 36 gold-plated contacts, this female connector ensures reliable signal transmission even in demanding environments. Featuring a straight orientation and thru-hole termination method, it offers easy installation on PCBs. The Full Bellow contact type and Matte Tin termination plating enhance durability and conductivity. Operating at a wide temperature range of -65 to 125°C, with a maximum voltage of 950 VAC and amperage of 5A, it is suitable for various applications. The connector's 10.36mm (.408in) tail length and 10.95mm (.431in) height provide versatility in design. Perfect for hi-rel applications, the GCM18DRPN is a dependable choice for your connectivity needs.