GCM18DRPS

Heilind Number:SULGCM18DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRPS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRPS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRPS

Detailed Description

Introducing the GCM18DRPS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows with 36 positions, this connector offers reliable connectivity in compact spaces. The female gender and side hole mount type make it versatile for various PCB configurations. Constructed with PA9T and Phosphor Bronze, it ensures durability and efficient signal transmission. The gold-plated contacts with a voltage rating of 950VAC guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and full bellow contact type provide easy mating and secure connections. With a tail length of 10.36mm (.408in) and a low profile design (10.95mm/.431in height, .325in/8.26mm width), it offers flexibility in PCB layout. Terminated with matte tin, this connector complies with RoHS standards. Ideal for aerospace, defense, and industrial applications, the GCM18DRPS ensures high reliability and performance in critical systems. Elevate your PCB connectivity with this advanced solution.