GCM18DRSD

Heilind Number:SULGCM18DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRSD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRSD

Detailed Description

Introducing the GCM18DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 950VAC, it meets the stringent requirements of industrial and commercial environments. The connector offers 36 positions in a compact dual-row design, with a pitch of 3.96mm for efficient PCB layout. Its straight orientation and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in harsh conditions. The connector's low-profile design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating and a loop bellow contact type, it ensures long-term durability and performance. Whether for aerospace, defense, or telecommunications applications, the GCM18DRSD is the ideal choice for high-reliability connectivity.