GCM18DRSI

Heilind Number:SULGCM18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRSI

Detailed Description

Introducing the GCM18DRSI, a high-performance PA9T & Phosphor Bronze female connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 36 loop bellow contacts with gold plating for optimal conductivity, it guarantees secure and low-resistance connections. The threaded mount type and thru-hole termination method offer easy and durable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating enhances solderability for efficient assembly. Whether used in board-to-board or card edge connections, the GCM18DRSI ensures high reliability and performance, meeting the stringent requirements of various industries.