GCM18DRSS

Heilind Number:SULGCM18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRSS

Detailed Description

Designed for high reliability applications, the GCM18DRSS PCB connector offers superior performance in demanding environments. With a PA9T and phosphor bronze construction, this female connector features two rows with a side hole mount type and through-hole termination method, ensuring secure and stable connections. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, rated for up to 3A and 950VAC. The 36-position connector, with a pitch of 3.96mm, is ideal for high-density board-to-board or card edge connections. Operating temperature range of -65 to 125°C guarantees reliability in extreme conditions. Its straight orientation and loop bellow contact type make for easy and efficient installation. The connector, with a compact size of 9.4mm width and 15.49mm height, is a perfect fit for space-constrained applications. Terminated with matte tin plating, it complies with RoHS regulations, ensuring environmental sustainability. Upgrade your connectivity solutions with the GCM18DRSS for optimal performance and durability.