GCM18DRTI-S13

Heilind Number:SULGCM18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DRTI-S13

Detailed Description

Introducing the GCM18DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 36 positions for comprehensive connectivity. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it ensures optimal signal transmission with a maximum voltage rating of 950 VAC. The termination method via card extender and threaded mount type guarantees secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), it offers a compact yet robust solution. The Matte Tin termination plating adds durability, making it ideal for long-term use. Whether it's for industrial, aerospace, or telecommunications applications, the GCM18DRTIS13 is a dependable choice for your connectivity needs.