GCM18DRTI

Heilind Number:SULGCM18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRTI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRTI

Detailed Description

The GCM18DRTI is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 5A amperage rating and 950VAC voltage rating, it is suitable for power and signal transmission. Its two-row, 36-position design with a 3.96mm pitch allows for efficient connectivity. The threaded mount and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various soldering processes. Overall, the GCM18DRTI is a top choice for high-reliability board-to-board and card edge connections in critical systems.