GCM18DRTS

Heilind Number:SULGCM18DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRTS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRTS

Detailed Description

Introducing the GCM18DRTS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable performance even in harsh environments. With a female gender, it offers seamless integration into your PCB setup. The 2-row design with side hole mounting and thru-hole termination method guarantees secure attachment. Each of the 36 positions is meticulously crafted with gold-plated phosphor bronze contacts, providing excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and amperage of 5A, it meets stringent power requirements. The full bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.96mm (.156 in) and tail length of 3.48mm (.137 in), precise signal transmission is assured. Its wide operating temperature range of -65 to 125°C makes it suitable for a variety of industrial applications. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers a compact yet robust solution for your connectivity needs. With matte tin termination plating, it ensures long-term reliability. The GCM18DRTS is the perfect choice for high-reliability PCB connections in aerospace, defense, and other critical industries.