GCM18DRUH

Heilind Number:SULGCM18DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRUH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRUH

Detailed Description

The GCM18DRUH connector offers high-performance connectivity for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, it ensures reliable power transmission. Featuring two rows of 36 female contacts with a pitch of 3.96 mm, it allows for secure PCB-to-PCB connections. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Its full bellow design and straight orientation make insertion and removal smooth and efficient. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The clearance hole mount type and thru-hole termination method simplify installation. With a compact size of 10.95 mm in height and .325 in width, it saves valuable PCB space. Meeting high-quality standards, it is ideal for board-to-board and card edge connections in various industries. Upgrade your connectivity with the GCM18DRUH for seamless performance.