GCM18DRUI

Heilind Number:SULGCM18DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRUI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRUI

Detailed Description

Introducing the GCM18DRUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The connector's threaded mounting and through-hole termination method guarantee secure and durable connectivity. Boasting a pitch of 3.96mm, it offers precise alignment in dual-row configurations with 36 positions. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained installations. Trusted for its quality and performance, the GCM18DRUI is the perfect choice for aerospace, defense, and other high-reliability applications.