| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DRUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM18DRUN |
GCM18DRUN
| Heilind Number: | SULGCM18DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM18DRUN, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a rugged construction and gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. Featuring two rows and 36 positions, it offers ample connectivity options. The straight orientation and thru-hole termination method make it easy to install on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for use in various industries. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Trust the GCM18DRUN for secure and efficient board-to-board connections in your electronic systems.

