GCM18DRUS

Heilind Number:SULGCM18DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRUS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRUS

Detailed Description

The GCM18DRUS is a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage resistance of 950VAC, this connector ensures reliable power and signal transmission. Featuring a female, straight orientation with two rows and 36 positions, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. The termination method is through-hole, with a pitch of 3.96mm (.156 inches) for easy installation. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), makes it ideal for space-constrained applications. The matte tin termination plating ensures robust performance. Overall, the GCM18DRUS is a reliable and high-quality connector for mission-critical systems.