GCM18DRXI

Heilind Number:SULGCM18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRXI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRXI

Detailed Description

Introducing the GCM18DRXI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a pitch of 3.96mm and two rows, this connector offers secure and efficient connections for up to 36 positions. Featuring a female gender and straight orientation, it is ideal for use in a wide range of electronic applications. The PA9T housing and phosphor bronze contacts with gold plating ensure durability and excellent conductivity, even in harsh conditions. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in industrial, aerospace, and military applications. The threaded mount type and through-hole termination method guarantee easy installation and secure attachment to the PCB. Measuring 10.95mm in height and 8.26mm in width, the GCM18DRXI is compact yet robust, making it a versatile solution for your connectivity needs. Trust in its high-quality construction, with termination plating in matte tin for added reliability. Efficiently transfer power and data with confidence using the GCM18DRXI connector.