GCM18DRXN

Heilind Number:SULGCM18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRXN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRXN

Detailed Description

Introducing the GCM18DRXN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows of contacts, this connector offers a seamless interface for your electronic devices. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and optimal conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it meets the demands of various applications. The contact plating of gold and termination plating of matte tin guarantee efficient signal transfer and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and 3.96mm pitch make it easy to integrate into your PCB designs. With 36 positions and a tail length of 3.48mm, it offers ample connectivity options. Trust the GCM18DRXN for secure and high-quality board-to-board connections in your electronic systems.