GCM18DRYH

Heilind Number:SULGCM18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRYH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRYH

Detailed Description

Introducing the GCM18DRYH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 3.96mm and 36 positions spread across 2 rows, it offers ample connectivity options. The through-hole termination method and clearance hole mount type make installation easy and secure. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it guarantees optimal performance in varied conditions. The full bellow contact type and straight orientation further enhance its versatility. With a tail length of 10.8mm, connector height of 10.95mm, and width of 8.26mm, it is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the GCM18DRYH is a dependable solution for your connectivity needs.