GCM18DRYI

Heilind Number:SULGCM18DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRYI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRYI

Detailed Description

Introducing the GCM18DRYI, a high-performance PA9T and Phosphor Bronze threaded female connector designed for efficient power transmission. With a current rating of 5A and voltage capabilities of up to 950VAC, this connector ensures reliable connectivity in demanding applications. Featuring two rows with 36 positions and a pitch of 3.96mm, it offers ample connectivity options on PCBs. The full bellow contact type with gold-plated phosphor bronze contacts guarantees low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a connector height of 10.95mm and a compact width of 8.26mm, it saves valuable board space. The termination method of thru-hole with matte tin plating ensures secure and stable mounting. Ideal for board-to-board and card edge connections, the GCM18DRYI is a reliable solution for your high-reliability applications.