GCM18DRYN

Heilind Number:SULGCM18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DRYN

Detailed Description

The GCM18DRYN is a high-performance board-to-board PCB connector featuring a robust construction for reliable connectivity in demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 36 positions each, this connector is designed for efficient signal transmission. The female connector with no mounting option and thru-hole termination method allows for easy installation on PCBs. Its contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance, while the full bellow contact type enhances durability. Operating at a voltage of 950 VAC and an impressive amperage of 5A, this connector is suitable for a wide range of electronic devices. With an operating temperature range of -65 to 125°C, it offers reliable performance even in extreme environments. The connector's compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), makes it ideal for space-constrained applications. Overall, the GCM18DRYN is a versatile and high-quality connector that meets the stringent requirements of modern electronic systems.