GCM18DRYS

Heilind Number:SULGCM18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRYS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRYS

Detailed Description

Introducing the GCM18DRYS, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board or card edge connections. With a current rating of 5A and a voltage capacity of 950 VAC, this female connector features two rows with 36 positions, allowing for secure and efficient signal transmission. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Its full bellow contact type and thru-hole termination method guarantee stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's side hole mount and straight orientation, along with a tail length of 10.8mm, facilitate easy installation. Measuring at 10.95mm in height and 8.26mm in width, with a pitch of 3.96mm (.156 in), it offers a compact yet robust solution for your connectivity needs. Trust in the GCM18DRYS for high-reliability performance in critical applications.