GCM18DSAI

Heilind Number:SULGCM18DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSAI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DSAI

Detailed Description

Introducing the GCM18DSAI, a high-performance female PCB connector designed for precision connectivity in electronic devices. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 36 gold-plated phosphor bronze contacts in a right-angle orientation, it offers seamless integration into circuit boards. The full bellow contact type and threaded mount provide secure and durable connections, while the thru-hole termination method guarantees easy assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design measuring just 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. Trust the GCM18DSAI for efficient and robust board-to-board or card edge connections in your electronic designs.