| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DSAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM18DSAN |
GCM18DSAN
| Heilind Number: | SULGCM18DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DSAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM18DSAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 36 positions, this connector offers reliable connectivity in a compact form factor. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient signal transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and female gender make it easy to integrate into various electronic systems without the need for mounting. Trust the GCM18DSAN for secure and high-speed connections in your PCB designs.

