GCM18DSAS

Heilind Number:SULGCM18DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSAS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DSAS

Detailed Description

Introducing SKU GCM18DSAS, a cutting-edge PA9T and Phosphor Bronze connector designed for high-performance applications. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows and side hole mount type, it offers versatile connectivity options. The termination method is through-hole, guaranteeing secure and stable connections. The contact material is Phosphor Bronze with gold plating, enhancing conductivity and corrosion resistance. With a pitch of 3.96mm (.156in) and a total of 36 positions, it provides ample space for complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and full bellow contact type make it ideal for compact and space-constrained designs. The tail length of 6.85mm (.27in) offers easy installation, while the matte tin termination plating ensures durability. Certified for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial projects. Upgrade your connectivity solutions with the GCM18DSAS.