GCM18DSEH

Heilind Number:SULGCM18DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSEH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DSEH

Detailed Description

Introducing the GCM18DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 5A and voltage capability of 950VAC. With two rows of 36 full bellow contacts, it ensures efficient signal transmission. The clearance hole mount type and eyelet termination method make installation easy and secure. Gold-plated contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Meeting stringent industry standards, the GCM18DSEH is the ideal choice for reliable and high-speed connections in aerospace, defense, and other hi-rel applications.