GCM18DSEI-S13

Heilind Number:SULGCM18DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSEI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DSEI-S13

Detailed Description

Meet the GCM18DSEI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Phosphor Bronze construction, ensuring reliability in every connection. With an amperage rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type offer secure and stable installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it ensures optimal signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 36 positions, full bellow contact type, and straddle orientation, it provides versatile connectivity options. The matte tin termination plating adds durability and longevity to this essential component. Perfect for hi-rel applications, the GCM18DSEI-S13 is a reliable choice for your PCB connection needs.