GCM18DSEI-S243

Heilind Number:SULGCM18DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSEI-S243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DSEI-S243

Detailed Description

Introducing the GCM18DSEI-S243, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features a single row layout, threaded mounting, and eyelet termination method for secure and reliable connectivity. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent performance requirements. The connector offers 18 positions with a pitch of 3.96mm (.156 in) and a straight orientation, making it ideal for various PCB configurations. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating adds to its longevity. Perfect for applications where reliability is paramount, the GCM18DSEI-S243 is a top choice for engineers in need of high-quality connectors.