GCM18DSEI

Heilind Number:SULGCM18DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSEI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DSEI

Detailed Description

Introducing the GCM18DSEI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and longevity. With a 5A amperage rating and a voltage capability of 950VAC, it offers robust power transmission. The two-row, 36-position layout with a 3.96mm pitch provides ample connectivity options. Its straight orientation and threaded mount type with eyelet termination make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves space without compromising performance. Ideal for aerospace, defense, and industrial applications, the GCM18DSEI is a dependable solution for your connectivity needs.