GCM18DSEN

Heilind Number:SULGCM18DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSEN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DSEN

Detailed Description

Introducing the GCM18DSEN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a female gender with two rows and no mounting required, this connector offers easy installation and secure attachment. With a termination method of eyelet and contact material of phosphor bronze with gold plating, it ensures excellent conductivity and durability. Operating at 5 A and 950 VAC, it is suitable for a wide range of applications. The full bellow contact type and straight orientation, along with 36 positions and a tail length of 5.72 mm, provide versatile connectivity options. With an operating temperature range of -65 to 125 °C and termination plating of matte tin, it guarantees reliable performance even in harsh environments. Compact in size with dimensions of 10.95 mm in height and 8.26 mm in width, it is ideal for space-constrained designs. Certified for RoHS compliance, this connector is environmentally friendly. Upgrade your electronic systems with the GCM18DSEN for seamless and efficient connectivity.