GCM18DSES-S13

Heilind Number:SULGCM18DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DSES-S13

Detailed Description

Introducing the GCM18DSES-S13, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 5A amperage rating and voltage resistance up to 950VAC, it is suitable for high-power transmission. Its 2-row, 36-position design with a pitch of 3.96mm allows for efficient signal routing. The side-hole mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its straddle orientation and full bellow contact type further enhance connectivity. With a compact size of 10.95mm height and .325in width, it is ideal for space-constrained PCB layouts. Trust the GCM18DSES-S13 for secure and high-speed board-to-board connections in aerospace, defense, and industrial electronics.