GCM18DSES

Heilind Number:SULGCM18DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSES
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DSES

Detailed Description

Introducing the GCM18DSES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 36 female contacts, this connector offers reliable connectivity in a compact form factor. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The termination method of eyelet and side-hole mount type make it easy to install on PCBs. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, it is suitable for harsh environments. The full bellow contact type and straight orientation provide secure connections. With a connector height of 10.95mm (.431in) and a width of 8.26mm (.325in), it fits snugly on the board. The matte tin termination plating adds to its reliability. Perfect for industrial and commercial applications requiring high reliability and performance.