GCM18DSUH

Heilind Number:SULGCM18DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSUH
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DSUH

Detailed Description

The GCM18DSUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with one row of 18 positions, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze, with gold plating for enhanced conductivity. Its full bellow contact type and clearance hole mount offer efficient signal transmission. With an amperage rating of 5A and a high voltage tolerance of 950VAC, it is suitable for power and data transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for easy integration. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the GCM18DSUH guarantees exceptional performance and reliability.