GCM18DSUI

Heilind Number:SULGCM18DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSUI
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DSUI

Detailed Description

The GCM18DSUI is a high-performance board-to-board PCB connector designed for reliable and durable connectivity in demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures efficient power transmission. Featuring 18 gold-plated phosphor bronze contacts with a contact type of Full Bellow, it guarantees excellent signal integrity. With a threaded mount type and termination method through hole, installation is secure and stable. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, measuring 10.95mm in height and .325in in width, allows for space-saving on the PCB. With termination plating in matte tin, it offers enhanced durability. Perfect for applications requiring high reliability, the GCM18DSUI is a top choice for engineers in various industries.