GCM18DSUN

Heilind Number:SULGCM18DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSUN
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DSUN

Detailed Description

Introducing the GCM18DSUN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. With a compact straight orientation and 18 gold-plated contact positions, this connector ensures reliable signal transmission even in demanding environments. Featuring PA9T and phosphor bronze construction, it offers exceptional durability and conductivity. The through-hole termination method and a pitch of 3.96mm facilitate easy installation on PCBs. Operating at a voltage of 950VAC and with an amperage rating of 5A, it meets stringent performance requirements. With a wide operating temperature range from -65 to 125°C and matte tin termination plating, it guarantees optimal functionality in diverse settings. Ideal for use in aerospace, defense, and industrial applications, the GCM18DSUN is a dependable solution for your connectivity needs.