Introducing the GCM18DSUS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures efficient power transmission with a maximum amperage of 5A and a voltage rating of 950VAC. With a single row layout and side hole mount type, it offers easy installation on PCBs. The Full Bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. With 18 positions and a pitch of 3.96mm, it provides ample connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves space on the board. Ideal for industrial and commercial electronics, the GCM18DSUS is a dependable solution for your connectivity needs.