GCM18DSXI

Heilind Number:SULGCM18DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSXI
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DSXI

Detailed Description

Introducing the GCM18DSXI, a high-performance PA9T & Phosphor Bronze connector designed for reliable power delivery in industrial applications. With an amperage rating of 5A and a voltage tolerance of 950VAC, this female connector ensures secure power transmission. Featuring a single row mount type with threaded installation and through-hole termination, it guarantees sturdy and stable connectivity. The 18 full bellow contact positions, made of gold-plated phosphor bronze, offer excellent conductivity and durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a connector height of 10.95mm and a width of 8.26mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term reliability. Trust the GCM18DSXI for efficient board-to-board and card edge connections in your high-reliability systems.