GCM18DSXN

Heilind Number:SULGCM18DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSXN
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DSXN

Detailed Description

The GCM18DSXN is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With PA9T and Phosphor Bronze construction, this connector ensures durability and efficient power delivery. Featuring a current rating of 5A and a voltage capacity of 950 VAC, it is ideal for high-power applications. The 18-position, female connector with a straight orientation and Full Bellow contact type offers secure and stable connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The termination method is through-hole, with gold-plated phosphor bronze contacts for excellent conductivity. With a pitch of 3.96mm (.156 in) and a compact design, it is perfect for space-constrained PCB layouts. The connector, with matte tin termination plating, meets industry standards for performance and reliability, making it a top choice for professionals in the electronics and manufacturing sectors.