GCM18DTAI

Heilind Number:SULGCM18DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DTAI

Detailed Description

Introducing the GCM18DTAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The female gender and threaded mount type make it easy to install, while the thru-hole termination method guarantees secure connections. Gold contact plating enhances conductivity, and the loop bellow contact type provides excellent signal integrity. With 36 positions and a pitch of 3.96mm, this connector is ideal for high-density PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte tin termination plating ensures long-term durability. Trust the GCM18DTAI for your connectivity needs in aerospace, defense, and other critical systems.