GCM18DTBD

Heilind Number:SULGCM18DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DTBD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DTBD

Detailed Description

The GCM18DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power and data-intensive systems. Its right-angle orientation and clearance hole mount type offer flexibility in installation, while the loop bellow contact type guarantees secure connections. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications where reliability is paramount. RoHS compliant and constructed with high-quality materials, the GCM18DTBD is a top choice for engineers seeking robust and high-speed interconnect solutions.