GCM18DTKD-S288

Heilind Number:SULGCM18DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DTKD-S288

Detailed Description

The GCM18DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, compact design, this connector features two rows and 36 positions, suitable for intricate circuit connections. Its PA9T housing ensures durability, while the Phosphor Bronze contacts with Gold plating guarantee reliable conductivity. The termination method is through a Card Extender, offering secure attachment. Operating at voltages up to 950 VAC and amperages of 3A, this connector is ideal for power and signal transmission. Its loop bellow contact type and straddle orientation further enhance its functionality. With a wide operating temperature range from -65 to 125 °C, it can withstand harsh environmental conditions. The Matte Tin termination plating adds to its longevity. Perfect for aerospace, military, or industrial applications, the GCM18DTKDS288 sets a new standard for connectivity in the most demanding environments.