GCM18DTKD

Heilind Number:SULGCM18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DTKD

Detailed Description

Introducing the GCM18DTKD, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures long-lasting performance even in demanding environments. With a female gender, two rows of contacts, and a clearance hole mount type, it offers easy installation on PCBs. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity, with a maximum voltage rating of 950 VAC and an amperage of 3A. The straight orientation and loop bellow contact type provide a secure connection for 36 positions. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Measuring only .61 inches in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures corrosion resistance, making it a reliable choice for mission-critical systems. Trust the GCM18DTKD for seamless connectivity in your electronic designs.