| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM18DTKN |
GCM18DTKN
| Heilind Number: | SULGCM18DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM18DTKN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 36 positions, this connector offers secure and efficient connectivity. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, it ensures reliable signal transmission. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, it is suitable for use in harsh environments. The straight orientation and no mounting requirement make installation easy. The loop bellow contact type and matte tin termination plating further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for high-density PCB applications, the GCM18DTKN guarantees superior performance and longevity.

