GCM18DTMD

Heilind Number:SULGCM18DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DTMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DTMD

Detailed Description

Featuring a durable design crafted with PA9T and Phosphor Bronze materials, the GCM18DTMD connector ensures reliable performance in demanding applications. With a 3A amperage rating and 950VAC voltage capacity, it guarantees robust power transmission. This female connector, with two rows and a clearance hole mount type, offers easy installation on PCBs. The Thru Hole termination method and gold-plated contacts enhance conductivity and longevity. Its 36 loop bellow contact type and right-angle orientation provide efficient signal transfer in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial environments. Measuring .61 inches in height and 9.4mm in width, it accommodates compact setups without sacrificing performance. Trust the GCM18DTMD for secure and high-quality board-to-board connections.